
66L080 | |
|---|---|
DigiKey Part Number | 723-1215-ND |
Manufacturer | |
Manufacturer Product Number | 66L080 |
Description | THERMOSTAT 80DEG C SPST-NC 8DIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermostat 176°F (80°C) SPST-NC 8-DIP (0.300", 7.62mm), 4 Leads PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NC | |
Switching Temperature | 176°F (80°C) | |
Reset Temperature | 131°F (55°C) | |
Current Rating - AC | 1A (120V) | |
Current Rating - DC | 1A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 25K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm), 4 Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 105,64000 | kr 105,64 |
| 5 | kr 95,68600 | kr 478,43 |
| 10 | kr 91,98700 | kr 919,87 |
| 25 | kr 87,56440 | kr 2 189,11 |
| 50 | kr 84,54300 | kr 4 227,15 |
| 100 | kr 81,77090 | kr 8 177,09 |
| 500 | kr 76,18618 | kr 38 093,09 |
| 1 000 | kr 74,10431 | kr 74 104,31 |
| Unit Price without VAT: | kr 105,64000 |
|---|---|
| Unit Price with VAT: | kr 132,05000 |

