
RCLAMP0544P.A | |
|---|---|
DigiKey Part Number | 600-RCLAMP0544P.ATR-ND - Tape & Reel (TR) 600-RCLAMP0544P.ACT-ND - Cut Tape (CT) 600-RCLAMP0544P.ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP0544P.A |
Description | TVS DIODE 5VWM 6.5VC 10DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.5V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount 10-DFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 6.5V | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | 42W | |
Power Line Protection | No | |
Applications | HDMI, USB | |
Capacitance @ Frequency | 190pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 10,20000 | kr 10,20 |
| 10 | kr 6,36900 | kr 63,69 |
| 100 | kr 4,16580 | kr 416,58 |
| 500 | kr 3,21816 | kr 1 609,08 |
| 1 000 | kr 2,66496 | kr 2 664,96 |
| 2 000 | kr 2,65592 | kr 5 311,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | kr 2,38538 | kr 11 926,90 |
| 10 000 | kr 2,34767 | kr 23 476,70 |
| Unit Price without VAT: | kr 10,20000 |
|---|---|
| Unit Price with VAT: | kr 12,75000 |



