
SMBJ8.5A | |
|---|---|
DigiKey Part Number | 600-SMBJ8.5ATR-ND - Tape & Reel (TR) 600-SMBJ8.5ACT-ND - Cut Tape (CT) 600-SMBJ8.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ8.5A |
Description | 1-LINE 8.5V 41.7A TVS DO-214AA(S |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 41.7A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 41.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,83000 | kr 6,83 |
| 10 | kr 4,20400 | kr 42,04 |
| 100 | kr 2,71310 | kr 271,31 |
| 500 | kr 2,04924 | kr 1 024,62 |
| 1 000 | kr 1,83757 | kr 1 837,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,57781 | kr 4 733,43 |
| 6 000 | kr 1,44312 | kr 8 658,72 |
| 9 000 | kr 1,22184 | kr 10 996,56 |
| 15 000 | kr 1,21222 | kr 18 183,30 |
| 21 000 | kr 1,20861 | kr 25 380,81 |
| Unit Price without VAT: | kr 6,83000 |
|---|---|
| Unit Price with VAT: | kr 8,53750 |

