



RCLAMP7524T.TNT | |
|---|---|
DigiKey Part Number | RCLAMP7524T.TNTTR-ND - Tape & Reel (TR) RCLAMP7524T.TNTCT-ND - Cut Tape (CT) RCLAMP7524T.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP7524T.TNT |
Description | TVS DIODE 5VWM 15VC SLP1308N5T |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP1308N5T |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6.5V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | 75W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 5-XFDFN | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,35000 | kr 11,35 |
| 10 | kr 9,19700 | kr 91,97 |
| 100 | kr 6,82110 | kr 682,11 |
| 500 | kr 5,53196 | kr 2 765,98 |
| 1 000 | kr 5,00474 | kr 5 004,74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 4,08884 | kr 40 888,40 |
| Unit Price without VAT: | kr 11,35000 |
|---|---|
| Unit Price with VAT: | kr 14,18750 |

