



RCLAMP3521P.TNT | |
|---|---|
DigiKey Part Number | RCLAMP3521P.TNTTR-ND - Tape & Reel (TR) RCLAMP3521P.TNTCT-ND - Cut Tape (CT) RCLAMP3521P.TNTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP3521P.TNT |
Description | TVS DIODE 3.5VWM 13VC SLP1006P2 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 4A (8/20µs) Ipp Tvs Diode Surface Mount SLP1006P2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 3.5V (Max) | |
Voltage - Breakdown (Min) | 4.5V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 4A (8/20µs) | |
Power - Peak Pulse | 50W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.33pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1006 Metric) | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 11,06000 | kr 11,06 |
| 10 | kr 6,96500 | kr 69,65 |
| 100 | kr 4,53140 | kr 453,14 |
| 500 | kr 3,60146 | kr 1 800,73 |
| 1 000 | kr 2,99207 | kr 2 992,07 |
| 2 000 | kr 2,94878 | kr 5 897,56 |
| 5 000 | kr 2,94396 | kr 14 719,80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 2,51738 | kr 25 173,80 |
| 20 000 | kr 2,40520 | kr 48 104,00 |
| Unit Price without VAT: | kr 11,06000 |
|---|---|
| Unit Price with VAT: | kr 13,82500 |










