
3504G3A130RFTDF | |
|---|---|
DigiKey Part Number | 1712-3504G3A130RFTDFTR-ND - Tape & Reel (TR) 1712-3504G3A130RFTDFCT-ND - Cut Tape (CT) 1712-3504G3A130RFTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3504G3A130RFTDF |
Description | RES 130 OHM 1% 6W 2512 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms ±1% 6W Chip Resistor 2512 (6332 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 3504G3A130RFTDF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.122" W (6.30mm x 3.10mm) | |
Height - Seated (Max) | 0.023" (0.58mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 49,45000 | kr 49,45 |
| 10 | kr 38,75700 | kr 387,57 |
| 25 | kr 37,96880 | kr 949,22 |
| 50 | kr 36,11920 | kr 1 805,96 |
| 100 | kr 34,22670 | kr 3 422,67 |
| 250 | kr 32,28784 | kr 8 071,96 |
| 500 | kr 31,93142 | kr 15 965,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 31,79805 | kr 31 798,05 |
| 2 000 | kr 30,66209 | kr 61 324,18 |
| 3 000 | kr 30,06371 | kr 90 191,13 |
| Unit Price without VAT: | kr 49,45000 |
|---|---|
| Unit Price with VAT: | kr 61,81250 |

