
ZS1015-T | |
|---|---|
DigiKey Part Number | 4316-ZS1015-TTR-ND - Tape & Reel (TR) 4316-ZS1015-TCT-ND - Cut Tape (CT) 4316-ZS1015-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ZS1015-T |
Description | TVS DIODE 15VWM 22VC SMA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22V Clamp 13.6A Ipp Tvs Diode Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 5V | |
Voltage - Clamping (Max) @ Ipp | 22V | |
Current - Peak Pulse (10/1000µs) | 13.6A | |
Power - Peak Pulse | 300W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,22000 | kr 12,22 |
| 10 | kr 9,38000 | kr 93,80 |
| 100 | kr 6,58060 | kr 658,06 |
| 500 | kr 6,23428 | kr 3 117,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 5,03411 | kr 7 551,16 |
| Unit Price without VAT: | kr 12,22000 |
|---|---|
| Unit Price with VAT: | kr 15,27500 |



