
MV35-1-G-40/300V-CE | |
|---|---|
DigiKey Part Number | 4106-MV35-1-G-40/300V-CE-ND |
Manufacturer | |
Manufacturer Product Number | MV35-1-G-40/300V-CE |
Description | VOLTMETER LED PANEL MOUNT |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Voltmeter LED - Red Characters Display Panel Mount - Bezel |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Selec Controls USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Voltmeter | |
Measuring Type | Frequency, Voltage | |
Measuring Range | 11 ~ 519VAC, 50 ~ 60Hz | |
Display Type | LED - Red Characters | |
Number of Characters Per Row | 4 | |
Display Characters - Height | 0.560" (14.22mm) | |
Output Type | - | |
Voltage - Supply | 40 ~ 300VAC | |
Panel Cutout Dimensions | Square - 92.00mm x 92.00mm | |
Mounting Type | Panel Mount - Bezel | |
Termination Style | Screw Terminal | |
Ingress Protection | IP51 - Dust Protected | |
Features | - | |
Operating Temperature | -10°C ~ 55°C | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 193,56000 | kr 193,56 |
| 10 | kr 153,63300 | kr 1 536,33 |
| 25 | kr 142,86680 | kr 3 571,67 |
| 50 | kr 136,15320 | kr 6 807,66 |
| 100 | kr 130,46990 | kr 13 046,99 |
| 250 | kr 124,27880 | kr 31 069,70 |
| 500 | kr 120,42872 | kr 60 214,36 |
| Unit Price without VAT: | kr 193,56000 |
|---|---|
| Unit Price with VAT: | kr 241,95000 |

