Image for 114992331 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

114992331

DigiKey Part Number
1597-114992331-ND
Manufacturer
Manufacturer Product Number
114992331
Description
XX
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Heat Sink Raspberry Pi 3B, 3B+, 4B Top Mount with Fan
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Top Mount with Fan
Package Cooled
Attachment Method
Bolt On and Thermal Tape, Adhesive (Included)
Shape
Rectangular, Fins
Length
2.362" (60.00mm)
Width
1.575" (40.00mm)
Diameter
-
Fin Height
1.378" (35.00mm)
Power Dissipation @ Temperature Rise
-
Thermal Resistance @ Forced Air Flow
-
Thermal Resistance @ Natural
-
Material
-
Material Finish
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
2kr 182,79500kr 365,59
Unit Price without VAT:kr 182,79500
Unit Price with VAT:kr 228,49375