Image for 102110546 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

102110546

DigiKey Part Number
1597-102110546-ND
Manufacturer
Manufacturer Product Number
102110546
Description
RASPBERRY PI PICO H RP2040
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
RP2040 Raspberry Pi Pico - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M0+
Platform
Utilized IC / Part
RP2040
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
C, C++, MicroPython
Note
Header(s) Installed
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
5kr 63,49800kr 317,49
Unit Price without VAT:kr 63,49800
Unit Price with VAT:kr 79,37250