
102110537 | |
|---|---|
DigiKey Part Number | 1597-102110537-ND |
Manufacturer | |
Manufacturer Product Number | 102110537 |
Description | RASPBERRY PI PICO RP2040 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | RP2040 Raspberry Pi Pico - ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | RP2040 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | Arduino, MicroPython | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 | kr 46,18000 | kr 323,26 |
| Unit Price without VAT: | kr 46,18000 |
|---|---|
| Unit Price with VAT: | kr 57,72500 |

