
102010129 | |
|---|---|
DigiKey Part Number | 1597-1438-ND |
Manufacturer | |
Manufacturer Product Number | 102010129 |
Description | SEEEDUINO LORAWAN W/GPS |
Customer Reference | |
Detailed Description | RHF76-052 - Transceiver; LoRa® (LoRaWAN®) Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Seeed Technology Co., Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Type | Transceiver; LoRa® (LoRaWAN®) | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | Antenna(s) On-Board | |
Utilized IC / Part | RHF76-052 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 492,50000 | kr 492,50 |
| Unit Price without VAT: | kr 492,50000 |
|---|---|
| Unit Price with VAT: | kr 615,62500 |

