PIC16F1827 PIC® Proximity, Infrared Sensor Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

101090001

DigiKey Part Number
1597-101090001-ND
Manufacturer
Manufacturer Product Number
101090001
Description
MAKER LINE - SIMPLIFYING LINE SE
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
PIC16F1827 PIC® Proximity, Infrared Sensor Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Seeed Technology Co., Ltd
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Proximity, Infrared
Sensing Range
-
Interface
I2C, Serial, SPI
Sensitivity
-
Voltage - Supply
3.3V, 5V
Embedded
Yes, MCU, 8-Bit
Contents
Board(s)
Utilized IC / Part
PIC16F1827
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
10 000kr 99,50541kr 995 054,10
Unit Price without VAT:kr 99,50541
Unit Price with VAT:kr 124,38176