1.6mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITRF-0239-D502

DigiKey Part Number
ITRF-0239-D502-ND
Manufacturer
Manufacturer Product Number
ITRF-0239-D502
Description
ITRF PULSE TRANSFORMER THT 0.5A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
1.6mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ITRF-0239-D502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Transformer Type
SCR and Triac Trigger (Encapsulated)
Inductance
1.6mH
ET (Volt-Time)
350VµS
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
0.878" L x 0.894" W (22.30mm x 22.70mm)
Height - Seated (Max)
0.535" (13.60mm)
Operating Temperature
-25°C ~ 100°C
Weight
0.352 oz (9.97 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 265
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 72,67000kr 72,67
10kr 65,57300kr 655,73
25kr 62,91520kr 1 572,88
50kr 60,96540kr 3 048,27
140kr 58,16229kr 8 142,72
280kr 56,33764kr 15 774,54
560kr 54,56346kr 30 555,54
1 120kr 52,83846kr 59 179,08
Manufacturers Standard Package
Unit Price without VAT:kr 72,67000
Unit Price with VAT:kr 90,83750