
ITRB-0249-D101 | |
|---|---|
DigiKey Part Number | 486-5479-ND |
Manufacturer | |
Manufacturer Product Number | ITRB-0249-D101 |
Description | ITRB PULSE TRANSFORMER THT 0.1A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.4mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 2:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ITRB-0249-D101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 1.4mH | |
ET (Volt-Time) | 250VµS | |
Turns Ratio - Primary:Secondary | 2:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.701" L x 0.717" W (17.80mm x 18.20mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | -25°C ~ 100°C | |
Weight | 0.32 oz (9.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 63,62000 | kr 63,62 |
| 10 | kr 57,45200 | kr 574,52 |
| 45 | kr 53,67911 | kr 2 415,56 |
| 90 | kr 52,01056 | kr 4 680,95 |
| 135 | kr 51,05533 | kr 6 892,47 |
| 270 | kr 49,45763 | kr 13 353,56 |
| 540 | kr 47,90289 | kr 25 867,56 |
| 1 035 | kr 46,48271 | kr 48 109,60 |
| Unit Price without VAT: | kr 63,62000 |
|---|---|
| Unit Price with VAT: | kr 79,52500 |

