1.8mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 2:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITRB-0239-D502

DigiKey Part Number
ITRB-0239-D502-ND
Manufacturer
Manufacturer Product Number
ITRB-0239-D502
Description
ITRB PULSE TRANSFORMER THT 0.5A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
1.8mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 2:1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ITRB-0239-D502 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Transformer Type
SCR and Triac Trigger (Encapsulated)
Inductance
1.8mH
ET (Volt-Time)
350VµS
Turns Ratio - Primary:Secondary
2:1
Mounting Type
Through Hole
Size / Dimension
0.878" L x 0.894" W (22.30mm x 22.70mm)
Height - Seated (Max)
0.535" (13.60mm)
Operating Temperature
-25°C ~ 100°C
Weight
0.32 oz (9.12 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 269
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 70,06000kr 70,06
10kr 63,22100kr 632,21
25kr 60,65960kr 1 516,49
50kr 58,78020kr 2 939,01
140kr 56,07886kr 7 851,04
280kr 54,32029kr 15 209,68
560kr 52,61052kr 29 461,89
1 120kr 50,94798kr 57 061,74
Manufacturers Standard Package
Unit Price without VAT:kr 70,06000
Unit Price with VAT:kr 87,57500