
ITRA-0249-D104 | |
|---|---|
DigiKey Part Number | 486-5480-ND |
Manufacturer | |
Manufacturer Product Number | ITRA-0249-D104 |
Description | ITRA PULSE TRANSFORMER THT 0.1A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3.5mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ITRA-0249-D104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 3.5mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.701" L x 0.717" W (17.80mm x 18.20mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | -25°C ~ 100°C | |
Weight | 0.32 oz (9.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 58,30000 | kr 58,30 |
| 10 | kr 52,64700 | kr 526,47 |
| 45 | kr 49,19178 | kr 2 213,63 |
| 90 | kr 47,66633 | kr 4 289,97 |
| 135 | kr 46,79296 | kr 6 317,05 |
| 270 | kr 45,33000 | kr 12 239,10 |
| 540 | kr 43,90669 | kr 23 709,61 |
| 1 035 | kr 42,60663 | kr 44 097,86 |
| Unit Price without VAT: | kr 58,30000 |
|---|---|
| Unit Price with VAT: | kr 72,87500 |

