
ITRA-0239-D502 | |
|---|---|
DigiKey Part Number | ITRA-0239-D502-ND |
Manufacturer | |
Manufacturer Product Number | ITRA-0239-D502 |
Description | ITRA PULSE TRANSFORMER THT 0.5A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.2mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 2.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.878" L x 0.894" W (22.30mm x 22.70mm) | |
Height - Seated (Max) | 0.535" (13.60mm) | |
Operating Temperature | -25°C ~ 100°C | |
Weight | 0.38 oz (10.83 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 64,73000 | kr 64,73 |
| 10 | kr 58,46700 | kr 584,67 |
| 25 | kr 56,10080 | kr 1 402,52 |
| 50 | kr 54,36580 | kr 2 718,29 |
| 140 | kr 51,86964 | kr 7 261,75 |
| 280 | kr 50,24532 | kr 14 068,69 |
| 560 | kr 48,66532 | kr 27 252,58 |
| 1 120 | kr 47,12887 | kr 52 784,33 |
| Unit Price without VAT: | kr 64,73000 |
|---|---|
| Unit Price with VAT: | kr 80,91250 |

