1.4mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ITNF-0249-D101

DigiKey Part Number
486-5481-ND
Manufacturer
Manufacturer Product Number
ITNF-0249-D101
Description
ITNF PULSE TRANSFORMER THT 0.1A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
1.4mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1:1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ITNF-0249-D101 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Transformer Type
Isolation and Data Interface (Encapsulated)
Inductance
1.4mH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1:1:1
Mounting Type
Through Hole
Size / Dimension
0.701" L x 0.717" W (17.80mm x 18.20mm)
Height - Seated (Max)
0.512" (13.00mm)
Operating Temperature
-25°C ~ 100°C
Weight
0.32 oz (9.12 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 59,00000kr 59,00
10kr 53,31100kr 533,11
45kr 49,81956kr 2 241,88
90kr 48,27389kr 4 344,65
135kr 47,38859kr 6 397,46
270kr 45,90700kr 12 394,89
540kr 44,46544kr 24 011,34
1 035kr 43,14850kr 44 658,70
Manufacturers Standard Package
Unit Price without VAT:kr 59,00000
Unit Price with VAT:kr 73,75000