
ITNB-0249-D101 | |
|---|---|
DigiKey Part Number | 486-5482-ND |
Manufacturer | |
Manufacturer Product Number | ITNB-0249-D101 |
Description | ITNB PULSE TRANSFORMER THT 0.1A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.6mH Isolation and Data Interface (Encapsulated) Pulse Transformer 2:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ITNB-0249-D101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 1.6mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 2:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.701" L x 0.717" W (17.80mm x 18.20mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Operating Temperature | -25°C ~ 100°C | |
Weight | 0.2 oz (5.7 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 55,18000 | kr 55,18 |
| 10 | kr 49,87300 | kr 498,73 |
| 45 | kr 46,60978 | kr 2 097,44 |
| 90 | kr 45,16478 | kr 4 064,83 |
| 135 | kr 44,33756 | kr 5 985,57 |
| 270 | kr 42,95241 | kr 11 597,15 |
| 540 | kr 41,60519 | kr 22 466,80 |
| 1 035 | kr 40,37394 | kr 41 787,03 |
| Unit Price without VAT: | kr 55,18000 |
|---|---|
| Unit Price with VAT: | kr 68,97500 |

