
ISRA-0249-D104 | |
|---|---|
DigiKey Part Number | 486-5486-ND |
Manufacturer | |
Manufacturer Product Number | ISRA-0249-D104 |
Description | ISRA PULSE TRANSFORMER SMD 0.1A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 3.5mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ISRA-0249-D104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 3.5mH | |
ET (Volt-Time) | 300VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.701" L x 0.717" W (17.80mm x 18.20mm) | |
Height - Seated (Max) | 0.532" (13.50mm) | |
Operating Temperature | -25°C ~ 100°C | |
Weight | 0.32 oz (9.12 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 65,53000 | kr 65,53 |
| 10 | kr 59,15000 | kr 591,50 |
| 45 | kr 55,26267 | kr 2 486,82 |
| 90 | kr 53,54500 | kr 4 819,05 |
| 135 | kr 52,56074 | kr 7 095,70 |
| 270 | kr 50,91463 | kr 13 746,95 |
| 540 | kr 49,31374 | kr 26 629,42 |
| 1 035 | kr 47,85121 | kr 49 526,00 |
| Unit Price without VAT: | kr 65,53000 |
|---|---|
| Unit Price with VAT: | kr 81,91250 |

