
ISRA-0235-D103 | |
|---|---|
DigiKey Part Number | ISRA-0235-D103-ND |
Manufacturer | |
Manufacturer Product Number | ISRA-0235-D103 |
Description | ISRA PULSE TRANSFORMER SMD 0.1A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 2.8mH Isolation and Data Interface (Encapsulated) Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ISRA-0235-D103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | Isolation and Data Interface (Encapsulated) | |
Inductance | 2.8mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.598" W (13.00mm x 15.20mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -25°C ~ 100°C | |
Weight | 0.28 oz (7.98 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 340 | kr 202,73312 | kr 68 929,26 |
| Unit Price without VAT: | kr 202,73312 |
|---|---|
| Unit Price with VAT: | kr 253,41640 |

