
ISNF-0135-D101 | |
|---|---|
DigiKey Part Number | 486-ISNF-0135-D101-ND |
Manufacturer | |
Manufacturer Product Number | ISNF-0135-D101 |
Description | ISNF PULSE TRANSFORMER SMD 0.1A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.1mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ISNF-0135-D101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 1.1mH | |
ET (Volt-Time) | 150VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.512" L x 0.598" W (13.00mm x 15.20mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Operating Temperature | -25°C ~ 100°C | |
Weight | 0.29 oz (8.22 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 59,80000 | kr 59,80 |
| 10 | kr 54,02400 | kr 540,24 |
| 25 | kr 51,83920 | kr 1 295,98 |
| 50 | kr 50,23900 | kr 2 511,95 |
| 160 | kr 47,64300 | kr 7 622,88 |
| 320 | kr 46,15138 | kr 14 768,44 |
| 640 | kr 44,70056 | kr 28 608,36 |
| 1 120 | kr 43,55861 | kr 48 785,64 |
| Unit Price without VAT: | kr 59,80000 |
|---|---|
| Unit Price with VAT: | kr 74,75000 |

