5mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 3:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ILR-11-0003

DigiKey Part Number
486-5490-ND
Manufacturer
Manufacturer Product Number
ILR-11-0003
Description
ILR3 IMPULSTRAFO KONVENTIONELL
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
5mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 3:1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
ILR-11-0003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Transformer Type
SCR and Triac Trigger (Encapsulated)
Inductance
5mH
ET (Volt-Time)
200VµS
Turns Ratio - Primary:Secondary
3:1
Mounting Type
Through Hole
Size / Dimension
0.689" L x 0.728" W (17.50mm x 18.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Operating Temperature
-25°C ~ 70°C
Weight
0.24 oz (6.84 g)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 69,35000kr 69,35
10kr 62,62800kr 626,28
25kr 60,09280kr 1 502,32
50kr 58,23140kr 2 911,57
100kr 56,41930kr 5 641,93
250kr 54,09608kr 13 524,02
500kr 52,39446kr 26 197,23
1 000kr 50,74006kr 50 740,06
Manufacturers Standard Package
Unit Price without VAT:kr 69,35000
Unit Price with VAT:kr 86,68750