3mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-21-0001

DigiKey Part Number
486-5493-ND
Manufacturer
Manufacturer Product Number
IL-21-0001
Description
IL1 PULSE TRANSFORMER THT 0.25A
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
3mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
IL-21-0001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Transformer Type
SCR and Triac Trigger (Encapsulated)
Inductance
3mH
ET (Volt-Time)
300VµS
Turns Ratio - Primary:Secondary
1:1
Mounting Type
Through Hole
Size / Dimension
1.102" L x 0.906" W (28.00mm x 23.00mm)
Height - Seated (Max)
0.571" (14.50mm)
Operating Temperature
-25°C ~ 70°C
Weight
0.53 oz (15.1 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 61,01000kr 61,01
10kr 55,03900kr 550,39
25kr 52,82000kr 1 320,50
50kr 51,18780kr 2 559,39
100kr 49,59670kr 4 959,67
250kr 47,55892kr 11 889,73
500kr 46,06574kr 23 032,87
1 000kr 44,61337kr 44 613,37
Manufacturers Standard Package
Unit Price without VAT:kr 61,01000
Unit Price with VAT:kr 76,26250