
IL-10-0003 | |
|---|---|
DigiKey Part Number | 486-5495-ND |
Manufacturer | |
Manufacturer Product Number | IL-10-0003 |
Description | IL5 PULSE TRANSFORMER THT 0.25A |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 1.5mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | IL-10-0003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Transformer Type | SCR and Triac Trigger (Encapsulated) | |
Inductance | 1.5mH | |
ET (Volt-Time) | 200VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.689" L x 0.728" W (17.50mm x 18.50mm) | |
Height - Seated (Max) | 0.453" (11.50mm) | |
Operating Temperature | -25°C ~ 70°C | |
Weight | 0.24 oz (6.84 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 53,67000 | kr 53,67 |
| 10 | kr 48,48600 | kr 484,86 |
| 25 | kr 46,53200 | kr 1 163,30 |
| 50 | kr 45,09680 | kr 2 254,84 |
| 100 | kr 43,69770 | kr 4 369,77 |
| 250 | kr 41,90624 | kr 10 476,56 |
| 500 | kr 40,59278 | kr 20 296,39 |
| 1 000 | kr 39,31499 | kr 39 314,99 |
| Unit Price without VAT: | kr 53,67000 |
|---|---|
| Unit Price with VAT: | kr 67,08750 |

