16.5mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 3:1:1 Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IL-10-0002

DigiKey Part Number
486-5496-ND
Manufacturer
Manufacturer Product Number
IL-10-0002
Description
IL7 PULSE TRANSFORMER THT SPEZ
Manufacturer Standard Lead Time
40 Weeks
Customer Reference
Detailed Description
16.5mH SCR and Triac Trigger (Encapsulated) Pulse Transformer 3:1:1 Through Hole
Datasheet
 Datasheet
EDA/CAD Models
IL-10-0002 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
SCHURTER Inc.
Series
Packaging
Bulk
Part Status
Active
Transformer Type
SCR and Triac Trigger (Encapsulated)
Inductance
16.5mH
ET (Volt-Time)
200VµS
Turns Ratio - Primary:Secondary
3:1:1
Mounting Type
Through Hole
Size / Dimension
0.689" L x 0.728" W (17.50mm x 18.50mm)
Height - Seated (Max)
0.453" (11.50mm)
Operating Temperature
-25°C ~ 70°C
Weight
0.24 oz (6.84 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 53,67000kr 53,67
10kr 48,48600kr 484,86
25kr 46,53200kr 1 163,30
50kr 45,09680kr 2 254,84
100kr 43,69770kr 4 369,77
250kr 41,90624kr 10 476,56
500kr 40,59278kr 20 296,39
1 000kr 39,31499kr 39 314,99
Manufacturers Standard Package
Unit Price without VAT:kr 53,67000
Unit Price with VAT:kr 67,08750