
II-22-0001 | |
|---|---|
DigiKey Part Number | II-22-0001-ND |
Manufacturer | |
Manufacturer Product Number | II-22-0001 |
Description | II1 PULSE TRANSFORMER THT |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Pulse Transformer |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Operating Temperature | -25°C ~ 70°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 55,28000 | kr 55,28 |
| 10 | kr 49,96400 | kr 499,64 |
| 25 | kr 47,95120 | kr 1 198,78 |
| 50 | kr 46,46980 | kr 2 323,49 |
| 100 | kr 45,02850 | kr 4 502,85 |
| 250 | kr 43,18112 | kr 10 795,28 |
| 500 | kr 41,82704 | kr 20 913,52 |
| 1 000 | kr 40,51025 | kr 40 510,25 |
| Unit Price without VAT: | kr 55,28000 |
|---|---|
| Unit Price with VAT: | kr 69,10000 |

