




4400.0008 | |
|---|---|
DigiKey Part Number | 486-2303-ND |
Manufacturer | |
Manufacturer Product Number | 4400.0008 |
Description | CIR BRKR THRM 1A 240VAC 48VDC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal 1A 240 V AC 48 V DC Push to Reset Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount | |
Breaker Type | Thermal | |
Current Rating (Amps) | 1A | |
Voltage Rating - AC | 240 V | |
Voltage Rating - DC | 48 V | |
Actuator Type | Push to Reset | |
Number of Poles | 1 | |
Illumination | - | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA C22.2 No 235, EN 60934, GB 17701, IEC 60934, UL1077 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 151,17000 | kr 151,17 |
| 5 | kr 125,37600 | kr 626,88 |
| 10 | kr 115,68700 | kr 1 156,87 |
| 50 | kr 95,89460 | kr 4 794,73 |
| 100 | kr 88,40260 | kr 8 840,26 |
| 300 | kr 77,63123 | kr 23 289,37 |
| 500 | kr 73,04344 | kr 36 521,72 |
| 1 000 | kr 68,35936 | kr 68 359,36 |
| Unit Price without VAT: | kr 151,17000 |
|---|---|
| Unit Price with VAT: | kr 188,96250 |

