
3404.0116.24 | |
|---|---|
DigiKey Part Number | 486-3404.0116.24TR-ND - Tape & Reel (TR) 486-3404.0116.24CT-ND - Cut Tape (CT) 486-3404.0116.24DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3404.0116.24 |
Description | FUSE BRD MNT 2A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 3404.0116.24 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 3.58 | |
Approval Agency | cULus | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.291" L x 0.122" W x 0.102" H (7.40mm x 3.10mm x 2.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 14,07000 | kr 14,07 |
| 5 | kr 11,66000 | kr 58,30 |
| 10 | kr 10,76500 | kr 107,65 |
| 50 | kr 8,93140 | kr 446,57 |
| 100 | kr 8,23980 | kr 823,98 |
| 250 | kr 7,40596 | kr 1 851,49 |
| 500 | kr 6,82886 | kr 3 414,43 |
| 1 000 | kr 6,29414 | kr 6 294,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 5,52537 | kr 16 576,11 |
| 6 000 | kr 5,08517 | kr 30 511,02 |
| 9 000 | kr 5,02550 | kr 45 229,50 |
| Unit Price without VAT: | kr 14,07000 |
|---|---|
| Unit Price with VAT: | kr 17,58750 |

