New Product
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3-148-707

DigiKey Part Number
486-3-148-707TR-ND - Tape & Reel (TR)
486-3-148-707CT-ND - Cut Tape (CT)
486-3-148-707DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3-148-707
Description
USE 2410 FUSE 5A
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
5 A 125 V 125 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Response Time
Fast Blow
Package / Case
Breaking Capacity @ Rated Voltage
100A
Melting I²t
3.3
Approval Agency
cURus
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.240" L x 0.098" W x 0.087" H (6.10mm x 2.50mm x 2.20mm)
DC Cold Resistance
0.016 Ohms
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,18000kr 8,18
10kr 7,26400kr 72,64
100kr 6,43340kr 643,34
1 000kr 5,70138kr 5 701,38
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 800kr 5,40153kr 15 124,28
5 600kr 5,20858kr 29 168,05
8 400kr 5,09892kr 42 830,93
14 000kr 4,96402kr 69 496,28
19 600kr 4,87717kr 95 592,53
Manufacturers Standard Package
Unit Price without VAT:kr 8,18000
Unit Price with VAT:kr 10,22500