
3-101-050 | |
|---|---|
DigiKey Part Number | 486-3401-ND |
Manufacturer | |
Manufacturer Product Number | 3-101-050 |
Description | FUSE CERM 7.5A 125VAC/VDC 2SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.5 A 125 V 125 V Fuse Cartridge, Ceramic Surface Mount 2-SMD, Square End Block |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1kA | |
Melting I²t | 5.6 | |
Approval Agency | UL | |
Operating Temperature | -50°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.315" L x 0.197" W x 0.197" H (8.00mm x 5.00mm x 5.00mm) | |
DC Cold Resistance | 0.0095 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 353,27000 | kr 1 353,27 |
| 5 | kr 1 122,11400 | kr 5 610,57 |
| 10 | kr 1 034,68000 | kr 10 346,80 |
| 50 | kr 855,58740 | kr 42 779,37 |
| 100 | kr 787,57120 | kr 78 757,12 |
| Unit Price without VAT: | kr 1 353,27000 |
|---|---|
| Unit Price with VAT: | kr 1 691,58750 |


