
0925.0109 | |
|---|---|
DigiKey Part Number | 0925.0109-ND |
Manufacturer | |
Manufacturer Product Number | 0925.0109 |
Description | LED T1 3/4 MIDGET GROOVE 12V YEL |
Customer Reference | |
Detailed Description | LED Lamp Replacement Yellow Midget Groove 12V T - 1 3/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Can Replace Lamps | - | |
Size / Dimension | T - 1 3/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 12V | |
Base Type | Midget Groove | |
Color | Yellow | |
Millicandela Rating | 22mcd | |
Configuration | Single | |
Applications | Incandescent Replacements, Indicator Lights |

