
0035.1362 | |
|---|---|
DigiKey Part Number | 0035.1362-ND |
Manufacturer | |
Manufacturer Product Number | 0035.1362 |
Description | LED CBI 3MM YLW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Single Yellow Round with Domed Top 3mm, T-1 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Color | Yellow | |
Wavelength - Peak | - | |
Configuration | Single | |
Current | - | |
Millicandela Rating | - | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Round with Domed Top | |
Lens Size | 3mm, T-1 | |
Voltage Rating | - | |
Mounting Type | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr 55,81570 | kr 11 163,14 |
| Unit Price without VAT: | kr 55,81570 |
|---|---|
| Unit Price with VAT: | kr 69,76963 |

