Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0034.1526.G | |
|---|---|
DigiKey Part Number | 486-0034.1526.G-ND |
Manufacturer | |
Manufacturer Product Number | 0034.1526.G |
Description | FSF 5X20 FUSE F 10A L 250V AC |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 183.0 | |
Approval Agency | CE, CQC, CSA, cURus, UKCA, UL, VDE | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 2,49486 | kr 4 989,72 |
| Unit Price without VAT: | kr 2,49486 |
|---|---|
| Unit Price with VAT: | kr 3,11858 |




