
0001.2716.11 | |
|---|---|
DigiKey Part Number | 486-1982-ND |
Manufacturer | |
Manufacturer Product Number | 0001.2716.11 |
Description | FUSE CERM 16A 250VAC 125VDC 5X20 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 16 A 250 V 125 V Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 500A AC, 1.5kA DC | |
Melting I²t | 1272.0 | |
Approval Agency | cURus | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 24,22000 | kr 24,22 |
| 5 | kr 20,12200 | kr 100,61 |
| 10 | kr 18,56400 | kr 185,64 |
| 50 | kr 15,39820 | kr 769,91 |
| 100 | kr 14,20610 | kr 1 420,61 |
| 300 | kr 12,49407 | kr 3 748,22 |
| 500 | kr 11,76630 | kr 5 883,15 |
| 1 000 | kr 10,84161 | kr 10 841,61 |
| 5 000 | kr 9,14641 | kr 45 732,05 |
| Unit Price without VAT: | kr 24,22000 |
|---|---|
| Unit Price with VAT: | kr 30,27500 |

