Configurable Switch Lamp LED Red 12V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZBVJ4

DigiKey Part Number
4008-ZBVJ4-ND
Manufacturer
Manufacturer Product Number
ZBVJ4
Description
CONFIG SWITCH LAMP LED RED 12V
Customer Reference
Detailed Description
Configurable Switch Lamp LED Red 12V
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Obsolete
Type
LED
Color
Red
Voltage
12V
(Select First, Then Apply Filters) Compatible Series
Schneider Electric, Harmony XB4, Harmony XB5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable