
RMCV60BD | |
|---|---|
DigiKey Part Number | 4008-RMCV60BD-ND |
Manufacturer | |
Manufacturer Product Number | RMCV60BD |
Description | HARMONY ANALOG, ISOLATED ANALOG |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Signal Conditioner Voltage DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RMCV60BD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Signal Conditioner | |
Input Type | Voltage | |
Input Range (Current, Voltage) | 0 ~ 500V (Configurable) | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V (Configurable) | |
Isolation | - | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 428,30000 | kr 1 428,30 |
| Unit Price without VAT: | kr 1 428,30000 |
|---|---|
| Unit Price with VAT: | kr 1 785,37500 |





