


XVR08B03 | |
|---|---|
DigiKey Part Number | 4008-XVR08B03-ND |
Manufacturer | |
Manufacturer Product Number | XVR08B03 |
Description | COMPLETE UNIT GRN LED FLASH |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Stack Light Complete Unit Green LED Cable Leads |
Datasheet | Datasheet |
EDA/CAD Models | XVR08B03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Complete Unit | |
Number of Stacks | 1 | |
Lamp Type | LED | |
Light Color | Green | |
Function - Lighting | Flashing, Rotating | |
Function - Audible | - | |
Voltage - Supply | 24VAC/DC | |
Features | - | |
Termination Style | Cable Leads | |
Ingress Protection | IP23 | |
Operating Temperature | -10°C ~ 50°C | |
Weight | 0.670 lb (303.91 g) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 731,74000 | kr 1 731,74 |
| Unit Price without VAT: | kr 1 731,74000 |
|---|---|
| Unit Price with VAT: | kr 2 164,67500 |

