Off-Delay Time Delay Relay DPDT (2 Form C) 0.3 Sec ~ 30 Sec Delay 10A @ 240VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9050JCK22V20

DigiKey Part Number
4008-9050JCK22V20-ND
Manufacturer
Manufacturer Product Number
9050JCK22V20
Description
RELAY TIME DELAY 30SEC 10A 240V
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay DPDT (2 Form C) 0.3 Sec ~ 30 Sec Delay 10A @ 240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
Packaging
Box
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.3 Sec ~ 30 Sec
Contact Rating @ Voltage
10A @ 240VAC
Voltage - Supply
120VAC
Termination Style
Plug In
Timing Adjustment Method
Hand Dial
Timing Initiate Method
Input Voltage
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 867,41000kr 867,41
Manufacturers Standard Package
Unit Price without VAT:kr 867,41000
Unit Price with VAT:kr 1 084,26250