



ATV12H018F1 | |
|---|---|
DigiKey Part Number | 4008-ATV12H018F1-ND |
Manufacturer | |
Manufacturer Product Number | ATV12H018F1 |
Description | VARIABLE SPEED DRIVE ATV12 - 0.1 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Variable Frequency Drive 100 ~ 120V 1.4A 180 W Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | ATV12H018F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Number of Motors | 1 | |
Voltage - Load | 100 ~ 120V | |
Current - Output | 1.4A | |
Wattage - Load | 180 W | |
Voltage - Supply | - | |
Interface | RS-485 | |
Features | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 2 196,95000 | kr 2 196,95 |
| Unit Price without VAT: | kr 2 196,95000 |
|---|---|
| Unit Price with VAT: | kr 2 746,18750 |













