
ZB4BK1563 | |
|---|---|
DigiKey Part Number | 4008-ZB4BK1563-ND |
Manufacturer | |
Manufacturer Product Number | ZB4BK1563 |
Description | CONFIG SW BODY SELECTOR ILLUM |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Selector Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB4BK1563 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Selector | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB4 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 511,90000 | kr 511,90 |
| Unit Price without VAT: | kr 511,90000 |
|---|---|
| Unit Price with VAT: | kr 639,87500 |







