
ZB5AW7L3741 | |
|---|---|
DigiKey Part Number | 4008-ZB5AW7L3741-ND |
Manufacturer | |
Manufacturer Product Number | ZB5AW7L3741 |
Description | CONFIG SW BODY PUSHBUTTON ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Rectangular (Dual) Illuminated |
Datasheet | Datasheet |
EDA/CAD Models | ZB5AW7L3741 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s), Illumination Source | |
Type | Momentary | |
Illumination | Illuminated | |
Actuator Type | Pushbutton, Rectangular (Dual) | |
(Select First, Then Apply Filters) Compatible Series | Schneider, Harmony XB5 | |
Panel Cutout Dimensions | 22mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 476,71000 | kr 476,71 |
| 10 | kr 411,15500 | kr 4 111,55 |
| 25 | kr 387,57960 | kr 9 689,49 |
| 50 | kr 370,60860 | kr 18 530,43 |
| 100 | kr 358,37480 | kr 35 837,48 |
| Unit Price without VAT: | kr 476,71000 |
|---|---|
| Unit Price with VAT: | kr 595,88750 |






