
STBACO0220K | |
|---|---|
DigiKey Part Number | 4008-STBACO0220K-ND |
Manufacturer | |
Manufacturer Product Number | STBACO0220K |
Description | I/O MODULE 2 ANALOG 24V |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module DIN Rail 24VDC |
Datasheet | Datasheet |
EDA/CAD Models | STBACO0220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Input, Output (I/O) Module | |
For Use With/Related Products | Modicon STB Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 2 - Analog | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP20 | |
Approval Agency | CE, CSA, FM, UL | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5 420,81000 | kr 5 420,81 |
| 10 | kr 4 564,99300 | kr 45 649,93 |
| Unit Price without VAT: | kr 5 420,81000 |
|---|---|
| Unit Price with VAT: | kr 6 776,01250 |

