Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



DCL521C00(T,E(O | |
|---|---|
DigiKey Part Number | 264-DCL521C00(TE(OTR-ND - Tape & Reel (TR) 264-DCL521C00(TE(OCT-ND - Cut Tape (CT) 264-DCL521C00(TE(ODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCL521C00(T,E(O |
Description | 2-CH (1:1) HIGH SPEED DIGITAL IS |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 2 Channel 150Mbps 100kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 2 | |
Inputs - Side 1/Side 2 | 1/1 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 100kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 18.3ns, 18.3ns | |
Pulse Width Distortion (Max) | 2.5ns | |
Rise / Fall Time (Typ) | 0.9ns, 0.9ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 14,45843 | kr 43 375,29 |
| 6 000 | kr 14,18435 | kr 85 106,10 |
| Unit Price without VAT: | kr 14,45843 |
|---|---|
| Unit Price with VAT: | kr 18,07304 |



