
9001KR24GH6 | |
|---|---|
DigiKey Part Number | 4008-9001KR24GH6-ND |
Manufacturer | |
Manufacturer Product Number | 9001KR24GH6 |
Description | CONFIG SW BODY MUSH PB NON-ILLUM |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Configurable Switch Body Pushbutton, Mushroom Non-Illuminated |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Requires | Contact Block(s) | |
Type | Momentary | |
Illumination | Non-Illuminated | |
Actuator Type | Pushbutton, Mushroom | |
(Select First, Then Apply Filters) Compatible Series | Schneider, 30mm | |
Panel Cutout Dimensions | 30mm (Round) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 616,29000 | kr 1 616,29 |
| Unit Price without VAT: | kr 1 616,29000 |
|---|---|
| Unit Price with VAT: | kr 2 020,36250 |

