Position Cable Assembly Rectangular Socket to Individual Wire Leads 8.20' (2.50m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XBTZ9715

DigiKey Part Number
4008-XBTZ9715-ND
Manufacturer
Manufacturer Product Number
XBTZ9715
Description
DIRECT CONNECTION CABLE FOR XBT
Customer Reference
Detailed Description
Position Cable Assembly Rectangular Socket to Individual Wire Leads 8.20' (2.50m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Schneider Electric
Series
-
Packaging
Box
Part Status
Obsolete
Connector Type
Socket to Individual Wire Leads
Number of Positions
-
Number of Rows
-
Pitch - Connector
-
Pitch - Cable
-
Length
8.20' (2.50m)
Features
-
Color
Multiple, Individual
Shielding
Unshielded
Usage
-
Cable Termination
-
Contact Finish
-
Contact Finish Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 1 058,10000kr 1 058,10
Manufacturers Standard Package
Unit Price without VAT:kr 1 058,10000
Unit Price with VAT:kr 1 322,62500