



ATS22C17S6U | |
|---|---|
DigiKey Part Number | 4008-ATS22C17S6U-ND |
Manufacturer | |
Manufacturer Product Number | ATS22C17S6U |
Description | SOFTSTARTER-ATS22-CONTROL110V-PO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Soft Start / Stop 177V ~ 660V Supply 170A 208 ~ 600V Load |
Datasheet | Datasheet |
EDA/CAD Models | ATS22C17S6U Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Soft Start / Stop | |
Number of Motors | 1 | |
Voltage - Load | 208 ~ 600V | |
Current - Output | 170A | |
Wattage - Load | 111855 W | |
Voltage - Supply | 177V ~ 660V | |
Interface | RS-485 | |
Mounting Type | Chassis Mount | |
Operating Temperature | -10°C ~ 50°C | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 26 479,33000 | kr 26 479,33 |
| Unit Price without VAT: | kr 26 479,33000 |
|---|---|
| Unit Price with VAT: | kr 33 099,16250 |



