
NSYS3DC121030 | |
|---|---|
DigiKey Part Number | 4008-NSYS3DC121030-ND |
Manufacturer | |
Manufacturer Product Number | NSYS3DC121030 |
Description | ENCLOSURE STL 47.24"L X 39.37"W |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Gray Cover Included 47.244" L x 39.370" W (1200.00mm x 1000.00mm) X 11.811" (300.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYS3DC121030 Models |
Category | Height 11.811" (300.00mm) |
Mfr | Area (L x W) 1860in² (1.200m²) |
Packaging Box | Design Cover Included |
Part Status Active | Material |
Container Type Enclosure | Color Gray |
Size / Dimension 47.244" L x 39.370" W (1200.00mm x 1000.00mm) | Ratings |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5 437,86000 | kr 5 437,86 |
| Unit Price without VAT: | kr 5 437,86000 |
|---|---|
| Unit Price with VAT: | kr 6 797,32500 |

