
NSYPLM54TG | |
|---|---|
DigiKey Part Number | 4008-NSYPLM54TG-ND |
Manufacturer | |
Manufacturer Product Number | NSYPLM54TG |
Description | ENCLOSURE GRY 20.87"L X 16.93"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Fiberglass/Polyester Gray, Clear Cover Hinged Door 20.866" L x 16.929" W (530.00mm x 430.00mm) X 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYPLM54TG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 20.866" L x 16.929" W (530.00mm x 430.00mm) | |
Height | 7.874" (200.00mm) | |
Area (L x W) | 353in² (2277cm²) | |
Design | Hinged Door | |
Material | ||
Color | Gray, Clear Cover | |
Thickness | - | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3 298,11000 | kr 3 298,11 |
| Unit Price without VAT: | kr 3 298,11000 |
|---|---|
| Unit Price with VAT: | kr 4 122,63750 |















